Christmas Opening Hours and Delivery Dates here

Norgren 9950502 Mini Pressure Switch 0 to 10 Bar

Order Code:

63-6058

Brand: Norgren MPN: 9950502 EAN-13: 4016138204438
  • Country of Origin:
  • View All

Discontinued


This miniature pressure switche is a small device that is suitable for lubricated air, oil and other neutral lubricated fluids.


  • PVU 2.5 to 3.7 Bar
  • PVO 3.0 to 5.0 Bar
  • M5 Port
  • Screw-in type
  • Overpressure 20 Bar max.
  • Switching cycle 20 l/min
  • Switch electrical life 20,000 cycles
  • Pressure range 0 to 10 Bar
  • Media temperature 0°C to +80°C
Type Pneumatic pressure switch
Medium Compressed air / liquids
Thread M5

Trustpilot