Christmas Opening Hours and Delivery Dates here

Norgren 50D DS-E1P06P4BPAR00 Pressure Switch 0-6 Bar ø4mm Port 1xPNP/1xAnalog

Order Code:

63-5434

Brand: Norgren MPN: DS-E1P06P4BPAR00 EAN-13: 4016138514346

Discontinued


An electronic pressure switch designed for use in compressed air systems. The switch features a clear, easy to read multicolour display and the unit is easy to program via the large front panel buttons. The high luminosity of the large display makes it possible to read the display from several metres, enabling quick and easy critical conditions identification. The unit features a programmable diagnostic output and has an adjustable switching/reset point from between 0 to 100% FSD.


  • Pressure range
  • Port size
  • Switch output
  • Low power consumption
  • Fast switching time
  • Display results in bar, psi, kPa, InHg vacuum
  • Switching status is integrated in display
  • Ambient/media temperature 0°C to +60°C
  • ATEX conforming to Zone 2, gases, and Zone 22, dusts
Type Pneumatic pressure switch
Hose O/D 4mm
Medium Compressed air

Trustpilot