Christmas Opening Hours and Delivery Dates here

Nordlux 47836101 Arlington LED Plinth Light 24W Neutral White

Order Code:

10-0610

Brand: Nordlux MPN: 47836101 EAN-13: 5701581418387

Discontinued


Nordlux Arlington LED plinth lighting features a built-in 24 W LED in neutral white. It is ideal for enhancing kitchen or furniture lighting due to its sleek design. Common applications include plinth, cupboard, and wardrobe lighting.
Type LED plinth lighting
Colour White
Power 24W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Dimensions (L x W x H) 121 x 3.2 x 4.5 cm
Energy efficiency rating n.rel.
Height 4.5cm
IP Rating IP20
Length 121cm
Light bulb included Yes
Luminous Flux 2000lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Rating per bulb 24W
Total luminous flux 2000lm
Width 3.2cm

You may also like


Trustpilot