Nobex OC-200 Octo Folding Square 200mm

Order Code:

86-0035

Brand: Nobex MPN: OC-200 EAN-13: 7391538111102
  • Country of Origin: Sweden
  • View All

Discontinued


This 200mm Octo folding square from Nobo has been designed to mark 8 different angles - twice the number of settings offered by the Quattro range.


  • Length 200mm
  • Accurate design with positive locking stops
  • Stops at 157.5Z, 135°, 112°, 90°, 67.5°, 45° & 22.5°
  • Folds easily for storage when not in use
  • Manufacturer's part OC-200
Type Folding square
Length 200mm

Trustpilot