The PS/2 to USB connector is used for connecting some of the type older keyboards and mice to a PC compatible computer system.
The USB PS/2 adaptor lets you link two PS/2 devices, such as a keyboard or mouse, to a single USB port on your computer. It's the ideal tool for attaching a full-size keyboard and mouse to the USB port on your laptop.
Lightweight and easy to use, this product is compatible for use with KVM switches, PCs, MACs, Sun Microsystems and a vast range of Operating Systems.
- No driver or software required
- No external power source required
- This USB to PS/2 adaptor cable converts a single USB port into PS/2 keyboard and mouse ports
- Self powered from USB port
- Plug and Play
- Compliant with USB 1.1 and 1.0 specification
- Ideal for any of the following operating systems: Windows 98/SE, Millennium Edition, 2000, XP, Netware 4.11/ 5.0, HP Unix ,Linux, MAC OS 8.6 or Higher and Sun Microsystems
| Type |
USB to PS/2 adaptor |
| Number of Outputs |
USB |
| Input |
PS/2 |
| Length |
360mm |