Easter Opening Hours and Delivery Dates here

NIIMBOT 1AA57281601 D11_H Portable thermal label printer USB Bluetooth 15 mm

Order Code:

19-3548

Brand: NIIMBOT MPN: 1AA57281601 EAN-13: 6977031210798
Qty Unit Price (Inc VAT)
1+ £47.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

NIIMBOT 1AA57281601 is the D11_H Portable thermal label printer, a compact and efficient device designed for precision label printing. This versatile printer connects via USB and Bluetooth, making it suitable for both stationary and mobile applications. With a printing width of up to 15 mm, it utilises thermal printing technology to produce high-quality labels without the need for ink or toner. Commonly employed in engineering contexts, this printer is used for labelling equipment, tools, and storage containers in environments where clear identification and organisation are critical. Its portable design ensures ease of use in various settings, enhancing operational efficiency.
Type Label printer
Colour White
Depth 109mm
Dimensions (W x H x D) 78 x 30 x 109 mm
Functions Printer
Height 30mm
Max. Label Width 15mm
Network Compatible with
Print resolution 300 x 300 dpi
Printing technology Direct thermal
Product Type Label printer
Suitable For Label printing
Weight 199g
Width 78mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot