As demand for faster order fulfilment accelerates, warehouse operations are being pushed to rethink how goods are moved, tracked, and coordinated across increasingly complex facilities. Rather than relying solely on manual handling or fixed automation, many sites are investing in intelligent mobile systems that can support high-throughput logistics while maintaining reliability and precision.
Enabling intelligent movement in modern warehouses
Behind every autonomous system is a dependable control architecture capable of handling constant data input and rapid decision-making. Industrial environments introduce challenges such as unpredictable obstacles, variable loads, and continuous operation, all of which place high demands on control hardware. Reliable navigation and task execution depend on accurate feedback from technologies including LIDAR, vision systems, encoders and proximity sensors, alongside tightly controlled motors and actuators.
To operate effectively at scale, these systems must also be modular, resilient, and easy to maintain. Reducing wiring complexity, supporting distributed control, and enabling remote monitoring are all critical to minimising downtime and ensuring long-term performance.
Edge control for real-time decisions
The Brainboxes BB-400 Edge Controller is designed to support these requirements at the system level. Engineered for industrial use, it offers robust performance across a wide temperature range and is well suited to continuous, 24/7 operation. By processing data locally at the edge, the BB-400 reduces latency and enables faster responses to changing conditions — an essential capability for applications that rely on real-time movement and coordination.
Using Node-RED for flow-based logic, the controller allows engineers to build and adapt control logic quickly, supporting everything from sensor interpretation to task sequencing. Its ability to communicate seamlessly with warehouse management platforms, whether local or cloud-based, ensures smooth integration into existing digital infrastructure.
Can I use Node-RED for custom warehouse logic on Brainboxes BB-400 edge controller?
Yes, Brainboxes BB-400 edge controller comes pre-installed with a web-based Node-RED environment. This allows engineers to use "drag-and-drop" visual programming to connect hardware inputs to software outputs without writing extensive code. It’s a powerful tool for rapidly prototyping and deploying custom sorting or tracking logic.
Expanding control with distributed I/O
Where additional sensing, safety, or control is required, Brainboxes Remote I/O modules provide a practical extension to the warehouse system. Available in compact DIN-rail or board-mounted formats, these modules can be installed within enclosures or at key points throughout a facility. They support both digital and analogue signals, enabling interaction with external equipment such as access doors, conveyor interfaces, safety interlocks, and environmental sensors.
By distributing I/O closer to where signals originate, engineers gain greater visibility and control while reducing wiring runs and installation complexity — a valuable advantage in large or continuously operating warehouses.
Building scalable, connected automation
Together, the BB-400 Edge Controller and Remote I/O modules form a flexible foundation for connected automation. Warehouse systems gain greater situational awareness, improved coordination with surrounding equipment, and direct integration with higher-level software platforms. This results in logistics operations that are more responsive, easier to scale, and simpler to maintain.
With support for multiple communication protocols and straightforward, web-based configuration, Brainboxes solutions can be deployed quickly and adapted as operational requirements evolve.
What industrial protocols are supported for system-wide integration?
The BB-400 edge controller and Remote I/O modules are designed for interoperability, supporting industry-standard protocols including Modbus TCP, MQTT, OPC-UA, and REST APIs. This ensures they can act as a bridge between legacy serial machinery (RS232/422/485) and modern, cloud-based warehouse management platforms.
Brainboxes for smart logistics systems automation
As warehouses continue their transition toward highly connected, data-driven environments, the underlying control and connectivity infrastructure becomes increasingly critical. By delivering reliable edge processing, distributed control, and seamless integration, Brainboxes technology supports the next generation of smart logistics systems — enabling automation that is not only efficient, but adaptable and future-ready.