Christmas Opening Hours and Delivery Dates here

Neutrik NE8MC Ethercon Cable Carrier

Order Code:

24-0449

Brand: Neutrik MPN: NE8MC

Discontinued


This Neutrik RJ45 Ethercon Cable Carrier is designed to protect Ethernet connections in a variety of commercial applications and to prevent breakage of the fragile components of standard RJ45 connectors.


  • 8 ways, 1 port
  • Zinc diecast housing material, nickel colour
  • Accepts most RJ45 plugs
  • Rugged diecast shell
  • Unique chuck type strain relief
  • Allows assembly of preassembled conventional RJ45 cables
  • Suitable for harsh and demanding environments
  • Neutrik part NE8MC
Type RJ45
Number of Ports 1
Mounting Type Cable mount
Plug / Socket Socket

Trustpilot