Christmas Opening Hours and Delivery Dates here

Neutrik NE8FDV-YK Ethercon Chassis Socket IDC Termination

Order Code:

24-0448

Brand: Neutrik MPN: NE8FDV-YK EAN-13: 7613187004957

Discontinued


This Neutrik RJ45 panel mount receptacle with IDC terminal issuitable for pro-audio, video and lighting network applications.


  • 8 ways, 1 port
  • Bronze contact material
  • Gold over nickel contact plating
  • Zinc diecast shell material
  • PBTP insert material
  • 50V voltage rating
  • 1.5A current rating
  • 1kVdc dielectric strength
  • 1 to 100MHz frequency
  • 1000 mating cycles
  • Approved latch lock system
  • Complies with Cat5e according to TIA / EIA 568B and ISO / IEC 11801 Standard
  • Neutrik part NE8FDV-YK
Type RJ45
Number of Ports 1
Mounting Type IDC
Plug / Socket Socket

Trustpilot