Christmas Opening Hours and Delivery Dates here

Neutrik 1028916 Power Cable 3m Black Male/Female powerCON TRUE1 Certified

Order Code:

05-5677

Brand: Neutrik MPN: 1028916 EAN-13: 7613187018831
Qty Unit Price (Inc VAT)
1+ £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 13/01/2026

The Neutrik 1028916 Current Cable is a 3 m black mains cable designed for power distribution. This robust feeder cable is suitable for a variety of electrical applications requiring reliable current transfer. It is commonly used in both professional audio-visual environments and general electronic equipment setups.
Connector 1 PG plug
Connector 2 PowerCon socket
Length 3m
Colour Black
Type Current Cable
Cable use Current
Connector version straight
Standards H07RN-F 3G 2,5 mm²
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot