Netter Vibration SM 16-1 Oscillating Mass

Order Code:

63-5041

Brand: Netter Vibration MPN: SM 16-1 EAN-13: 4016138473384

Discontinued


The SM 16-1 is an additional weight designed for use with NTK series linear pneumatic vibrators. The weight enables the working moment and the amplitude to be individually adjustable.


  • Dimensions Ø 50 x 20mm
  • Bore 10.5mm
  • Weight 0.29kg
  • Used to increase the working moment
  • Constructed from nickel plated steel
Centrifugal Force max. 191N
Nominal Frequency max. 1.572min-1

Trustpilot