Easter Opening Hours and Delivery Dates here

Netter Vibration PKL 450/6 Pneumatic Impactor, Intermittent Beater, 03604000

Order Code:

63-3235

Brand: Netter Vibration MPN: PKL 450/6 EAN-13: 4016138240351

Discontinued


The PKL 450/6 is a pneumatic impactor that uses a spring-driven piston to directly impact on the surface on which the impactor is mounted. The piston creates an impact similar to that of a hammer and can produce a sequence of 10 consecutive impacts at a rate of 15 impacts per minute and 180 impacts per hour. This impactor is suitable for applications such as knocking stubborn residues and cleaning pipes, bunker walls, weighing containers, etc.


  • Impact force 0.92kg
  • Operating pressure 2.5 to 6 bar
  • Higher impact power than traditional impactors
  • Lower compressed air requirement per impact
  • Can use compressed air or nitrogen, preferably with oil or mist

Note: A directional control valve is required for operation (not supplied).
Centrifugal Force max. 0.92kg
Nominal Frequency max. 15min
Operating Pressure 2.5 to 6bar

Trustpilot