Naylors GB701 GR240 Wet/dry Paper 25 230x280 240 Grit

Order Code:

86-1718

Brand: Naylors MPN: GB701 GR240 25SHEETS
  • Country of Origin:
  • View All

Discontinued


Abrasive-coated wet and dry paper from Naylors with flexible latex-impregnated backing. Ideal for wet sanding of paint, primer, filler and for general purpose abrasive use.


  • 240 grit
  • Sheet size 280 x 230mm
  • Supplied in packs of 25 sheets
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

Trustpilot