Christmas Opening Hours and Delivery Dates here

Naylors GB606 GRM2 Glasspaper 25 230x280 60 Grit(m2)

Order Code:

86-1706

Brand: Naylors MPN: GB606 GRM2 25SHEETS
  • Country of Origin:
  • View All

Discontinued


Glasspaper sheets from Naylors suitable for joinery, wood preparation and general purpose use.


  • 60 grit
  • Sheet size 280 x 230mm
  • Supplied in packs of 25 sheets
Type Sanding Sheet
Grit Size Medium
Length 280mm
Width 230mm
Abrasive Material Glasspaper

Trustpilot