Christmas Opening Hours and Delivery Dates here
National Semiconductor DS90LV047ATMNOPB LVDS Driver SO16

National Semiconductor DS90LV047ATMNOPB LVDS Driver SO16

Order Code:

82-1102

Brand: National Semiconductor MPN: DS90LV047ATMNOPB

Discontinued


Quad CMOS Differential Line Driver, 400Mbps Data Rate, 1.2ns Propagation Delay, 250MHz Frequency, LVDS Interface, 3V to 3.6V Supply Voltage, 310mV Output Voltage, -40°C to +85°C, 16-SOIC Case, The DS90LV047A Accepts Low Voltage TTL/CMOS Input Levels and Translates them to Low Voltage Differential Output Signals, In addition, the Driver Supports a Tri-State Function that may be Used to Disable the Output Stage, Disabling the load current, and thus Dropping the Device to an Ultra Low Idle Power State of 13mW typical, The Enables are Common to all Four Drivers, This Line Receiver Provide a New Alternative to High Power psuedo-ECL devices for High Speed Point-to-point interface Applications, Designed for Applications Requiring Ultra Low Power Dissipation and High Data Rates, The Device is Designed to Support Data Rates in Excess of 400 Mbps (200 MHz) Utilizing Low Voltage Differential Signaling (LVDS) Technology.

Trustpilot