Easter Opening Hours and Delivery Dates here

My Wall HZ22WL Dolly 200 kg load 700x700x100 mm 4 swivel casters

Order Code:

16-9868

Brand: My Wall MPN: HZ22WL EAN-13: 4012386134190
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £30.44 £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 18/04/2026

My Wall HZ22WL , also known by the alternate description 1891259 - My Wall HZ22WL, is a robust and versatile transport dolly designed for heavy-duty applications. This product is built to accommodate loads up to 200 kg, providing a reliable solution for moving bulky or heavy items with ease. It features a platform dimension of 700x700 mm and is equipped with four swivel casters, each measuring 100 mm in diameter, which facilitate smooth manoeuvrability across various surfaces. The dolly's durable construction makes it ideal for use in industrial settings, such as manufacturing floors or warehouses, where frequent relocation of equipment or inventory is required. Its efficient design ensures ease of use while maintaining stability under considerable weight, catering to the demanding requirements of engineering professionals.
Type Dolly
Colour White
Dimensions (L x W x H) 700 x 700 x 100 mm
Height 100mm
Length 700mm
Load Capacity 200kg
Load Capacity (max.) 200kg
No. of swivel casters 4
No. of wheels 4
Transport equipment features for household appliances
Width 700mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot