Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-41141-0000000 T Piece Set Socket & Plug Straight

Image Representative of Range

Murrelektronik 7000-41141-0000000 T Piece Set Socket & Plug Straight

Order Code:

05-5464

Brand: Murr Elektronik MPN: 7000-41141-0000000 EAN-13: 4048879144841
Qty Was Unit Price (Inc VAT)
1+ £16.18 £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Murrelektronik T piece 7000-41141-0000000 features plug and socket connectors in a straight configuration, ideal for efficient and secure electrical connections. Made by Murrelektronik, this component is typically used in automation systems and industrial machinery. Its robust design ensures reliable performance in challenging environments.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot