Murrelektronik 7000-40521-2430060 Sensor/Actuator Connector M12 5-Pin 0.6m

Image Representative of Range

Murrelektronik 7000-40521-2430060 Sensor/Actuator Connector M12 5-Pin 0.6m

Order Code:

05-5446

Brand: Murr Elektronik MPN: 7000-40521-2430060 EAN-13: 4048879723022
Qty Unit Price (Ex VAT)
1+ £23.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Murrelektronik manufactures the 7000-40521-2430060 sensor/actuator connector, featuring a straight M12 x 1 plug with five pins. This pre-fabricated connector includes a straight socket and a cable length of 0.60 metres. It is typically used for industrial automation applications, providing reliable connections for sensors and actuators.
Connector 1 M12 plug, straight
Connector 2 M12 socket, straight
Colour Grey
Length 0.60m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.6mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot