Murrelektronik 7000-17081-2911000 M12 Plug Straight 8 Pin 10m Cable

Image Representative of Range

Murrelektronik 7000-17081-2911000 M12 Plug Straight 8 Pin 10m Cable

Order Code:

05-5387

Brand: Murr Elektronik MPN: 7000-17081-2911000 EAN-13: 4048879196048
Qty Unit Price (Ex VAT)
1+ £42.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik 7000-17081-2911000 sensor/actuator connector features a straight M12 x 1 plug with 8 RJ pins and a 10.00 m length, crafted for reliable signal and power connections. This high-quality connector is ideal for industrial automation applications requiring precision and durability. Produced by Murrelektronik, the product is designed for optimal performance in challenging environments.
Connector 1 M12 plug, straight
Connector 2 Cable, open end
Colour Grey
Length 10.00m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot