Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-14041-0000000 M12 Connector 4-Pin Straight Socket

Image Representative of Range

Murrelektronik 7000-14041-0000000 M12 Connector 4-Pin Straight Socket

Order Code:

05-5366

Brand: Murr Elektronik MPN: 7000-14041-0000000 EAN-13: 4048879198592
Qty Unit Price (Inc VAT)
1+ £21.80
5+ £20.74
10+ £19.62
50+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Murrelektronik 7000-14041-0000000 sensor/actuator connector features a straight M12 x 1 socket with four pins, ideal for precise connectivity. Known for its robust construction, it provides reliable performance in industrial automation systems. This component is typically used for connecting sensors and actuators in manufacturing and processing environments.
Connector 1 M12 socket, straight
Type Sensor/actuator connector
Coding B
Connection Push-fit
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot