Murrelektronik 7000-12981-0000000 Connector Socket Right Angle 4 Pins

Image Representative of Range

Murrelektronik 7000-12981-0000000 Connector Socket Right Angle 4 Pins

Order Code:

05-5302

Brand: Murr Elektronik MPN: 7000-12981-0000000 EAN-13: 4048879201520
Qty Unit Price (Ex VAT)
1+ £15.87
5+ £15.09
10+ £14.30
25+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Murrelektronik manufactures the 7000-12981-0000000, a sensor/actuator connector with a right angle socket and four pins. This part is designed for reliable connectivity in industrial automation applications. Typical uses include connecting sensors and actuators in machinery and automated systems.
Conductor Cross Section 0.75mm²
Connector 1 M12 socket, right angle
Connector 2 Cable, open end
Type Sensor/actuator connector
Coding A
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 250V DC/AC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot