Murrelektronik 7000-12901-0000000 Sensor Connector Socket 4 Pins

Image Representative of Range

Murrelektronik 7000-12901-0000000 Sensor Connector Socket 4 Pins

Order Code:

05-5297

Brand: Murr Elektronik MPN: 7000-12901-0000000 EAN-13: 4048879201568
Qty Unit Price (Ex VAT)
1+ £17.20
5+ £16.35
10+ £15.47
25+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

Murrelektronik manufactures the 7000-12901-0000000 sensor/actuator connector, featuring a straight socket with four pins. This high-quality connector is designed for reliable signal transmission in industrial automation settings. It is typically used in applications requiring robust connections for sensors and actuators.
Conductor Cross Section 0.75mm²
Connector 1 M12 socket, straight
Type Sensor/actuator connector
Coding A
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot