Easter Opening Hours and Delivery Dates here
Murrelektronik 55530 Sensor & Actuator Box M12 Splitter Plastic Thread

Image Representative of Range

Murrelektronik 55530 Sensor & Actuator Box M12 Splitter Plastic Thread

Order Code:

05-4923

Brand: Murr Elektronik MPN: 55530 EAN-13: 4048879527576
Qty Unit Price (Inc VAT)
1+ £622.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/04/2026

Murrelektronik's Sensor and Actuator Box (active), model 55530, features an M12 splitter and a durable plastic thread. Ideal for industrial automation, it facilitates reliable connections between sensors and actuators. Designed for efficiency and ease of use, it supports complex automation systems.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42mm
Max. temperature +60°C
Min. temperature -25°C
Number of Cores 5
Signal type PNP
Status indicator LED
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot