Easter Opening Hours and Delivery Dates here

Murata TZB4P400AB10R00 8.5 - 40pF SMT Ceramic Trimmer Capacitor

Order Code:

49-9215

Brand: Murata MPN: TZB4P400AB10R00

Discontinued


A 8.5 to 40pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 4.5 x 4.0 x 3.0mm
  • Colour-coded cases identifies capacitance range
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Type SMD
Capacitance 8.5 to 40pF
Voltage 100V
Dimensions 4.5 x 4 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C

Trustpilot