Christmas Opening Hours and Delivery Dates here

Murata SCA100T-D02 Dual Axis ±90° 5v Inclinometer

Order Code:

64-5529

Brand: Murata MPN: SCA100T-D02

Discontinued


This sensor is a 3D-MEMS-based dual axis inclinometer with instrumentation-grade performance. The measuring axes of the sensing elements are parallel to the mounting plane and orthagonal to each other. Additional features include low temperature dependency, high resolution, low noise and a robust sensing element design. The damped sensing elements make the sensor insensitive to vibration and it can withstand mechanical shocks of up to 20,000G. Suitable for applications such as: platform levelling and stabilisation, 360° vertical orientation measurement, levelling instruments, construction levels, etc.
  • Dual axis inclination measurement (X and Y)
  • Single +5V supply
  • Ratiometric analog voltage outputs
  • Digital SPI inclination and temperature output
  • Comprehensive failure detection features
  • Compatible with Pb-free reflow soldering process
Type Inclinometer
Angular Movement 90°
Number Of Axes 2

Trustpilot