Christmas Opening Hours and Delivery Dates here

Murata PLA10AN1030R7R2B Cmc Filter 10mH 0.7A

Order Code:

88-1697

Brand: Murata MPN: PLA10AN1030R7R2B

Discontinued


Note: These products are subject to a Last Time Buy notification. For further details, please see the attached letter or contact Richard Abbott.

AC line filter with common mode choke coil, 10mH inductance, designed for EMI noise filtering applications.


  • 0.7A DC current, 300V voltage
  • Wire leaded terminal
  • 13mm pitch
  • Murata PLA10 series
Inductance 10mH
Current 0.7A
Inductor Type Common Mode
Terminal Type Wire Leads
Voltage Rating 300V

Trustpilot