Christmas Opening Hours and Delivery Dates here
Murata LQH43MN820K03L 82uH ±10% 1812 Chip Coil Power Inductor

Murata LQH43MN820K03L 82uH ±10% 1812 Chip Coil Power Inductor

Order Code:

58-3638

Brand: Murata MPN: LQH43MN820K03L

Discontinued


This 82µH 1812 sized general purpose wire wound inductor from the Murata LQH32M series is a power chip inductor designed for use in low frequency signal line applications such as voltage conversion, chokes, resonance circuits, LF filter circuits.


  • Tolerance 10%
  • Good DC bias current characteristics
  • E-12 step inductance variation
  • Suitable for automatic pick and place
  • Suitable for flow and reflow soldering
  • Dimensions 4.5 x 3.2 x 2.6mm
  • Operating temperature -40°C to +85°C
Inductance 82µH
Tolerance 10%
Size 1812

You may also like


Trustpilot