Christmas Opening Hours and Delivery Dates here
Murata LQH43CN150K03L 15uH ±10% 1812 Chip Coil Power Inductor

Murata LQH43CN150K03L 15uH ±10% 1812 Chip Coil Power Inductor

Order Code:

58-3621

Brand: Murata MPN: LQH43CN150K03L

Discontinued


A 15µH inductor from the Murata LQH43C series of 1812 sized SMD power chip inductors that have a wire wound design suitable for power line and low frequency applications such as voltage conversion, chokes, resonance circuits, LF filter circuits.


  • Tolerance 10%
  • Good DC bias current characteristics
  • For choke (coating type)
  • Suitable for automatic pick and place
  • Suitable for flow and reflow soldering
  • Dimensions 4.5 x 3.2 x 2.6mm
  • Operating temperature -40°C to +85°C
Inductance 15µH
Tolerance 10%
Size 1812

You may also like


Trustpilot