Christmas Opening Hours and Delivery Dates here

Murata GRM21BR71C474KA01L 470nf 10% 16V 0805 X7r Grm21 Mlcc - Pack of 100

Order Code:

71-2030

Brand: Murata MPN: GRM21BR71C474KA01L

Discontinued


This 470nF 0805 multilayer ceramic capacitor from the GRM series from Murata offers high performance, high stability and long-term reliability. It is ideal for applications requiring a high packing density.


  • Featuring nickel barrier termination
  • Murata GRM series
  • Supplied on 8mm tape in strips of 100 pieces
Type MLCC
Capacitance 470nF
Tolerance 10%
Voltage 16V
Dimensions 2 x 1.25 x 1.25mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot