Murata DC Power Filter (Standard) BNX002-01

MPN
BNX002-01
Brand
Murata
Order Code
26-6010
Country of Origin
Japan

Discontinued


Buy DC Power Filter (Standard) BNX002-01 from Murata - a mounting power filter, incorporating a 4 terminal capacitor. Feed through capacitor and ferrite bead inductors provide excellent attenuation over a very wide frequency from 1MHz to 1GHz. Suitable for applications where high currents and efficient filtering are required.

  • 50VDC voltage
  • 125VDC Dielectric voltage
  • 40dB attenuation
  • 1Mhz to 1GHz frequency
  • 100M insulation resistance

Please note: This product will be withdrawn by the manufacturer on December 31, 2019, and no orders can be made after this date.
Voltage 50V
Current Rating 10A

Trustpilot