Christmas Opening Hours and Delivery Dates here

Muller TC 14.21 Panel Mount Digital Timer 230VAC 8A

Order Code:

49-6322

Brand: Muller MPN: TC 14.21 EAN-13: 4016138056747
Qty Unit Price (Ex VAT)
1+ £57.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 available to back order6 due on 07/01/2026

This Muller Digital-Timer TC 14.21 is a universal countdown timer with switching output for panel mounting. It is supplied with a tensioning bracket for a 46 x 46 mm cut-out. The adjustable timing range is a minimum 1.0 second to maximum of 9 hours 59 min 59 seconds. An optical and audible signal notifies the user on completion of set time. The output (1x changeover) is active during the timing cycle.

There are three buttons below the clear display for Start/Stop, Reset and Prog (Program). Connection is by pluggable screw terminals on the rear.


  • Countdown timer
  • 1x change-over relay
  • Max. time TC 14.21: 09:59:59 hh:mm:ss
  • Repeatability accuracy 100%
  • Time set accuracy 1 second
  • Output rating 8A/230V AC
  • Inputs for start and stop (230V AC)
  • Start stop button
  • Optical and acoustic signal on completion of time
  • Easy to program and operate
  • Special functions/ models on request
  • Time switch type: digital
  • Dimensions: 41(L) x 48(H) x 48(W)mm
  • Manufacturer's part: Müller Digital-Timer TC 14.21
Display Digital
Operating Voltage 230V
Outputs Relay

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 29, 2015 | Question by: Rapid Customer | Product code: 49-6322
Q. We have a timer like this, how do you set the length of time the alarm sounds for? We had it set for 3 seconds, it used to work great but this function seems to have stopped working, we now have to manually switch off and reset.
A. Hi George, thank you for your question. The instructions can be found here.

Reviews

Be the first to submit a review

Trustpilot