Müller-Licht 404077 tint Pendula Solar Light White+Colour LED 20 cm

Order Code:

10-0120

Brand: Müller-Licht MPN: 404077 EAN-13: 4018412683656

Discontinued


The Müller-Licht 404077 tint Pendula Solar is a 20 cm solar decorative light with 0.5 W white LED ideal for garden illumination. Its white and colour feature adds a charming touch to outdoor decoration. This solar-powered light is perfect for enhancing the ambience of gardens and outdoor spaces.
Type Solar decorative light
IP Rating IP44
Power 0.5W
(Ø) 200mm
Base LED
Bulb Type LED (monochrome)
Colour RGBW
Colour temperature (Kelvin) 2700K
Dim (Ø) 200 mm
Energy efficiency rating n.rel.
Factory colour White
Misc Attribute Sphere
Operating Voltage 3.7V
Total luminous flux 20lm

Trustpilot