Christmas Opening Hours and Delivery Dates here

Müller-Licht 20800211 Aqua-Power Wet Room Light LED Tube IP65 150cm

Order Code:

09-9996

Brand: Müller-Licht MPN: 20800211 EAN-13: 4018412693785

Discontinued


The Müller-Licht Aqua-Power wet room light features a 22 W LED tube with a neutral white colour. It is designed for use in damp environments like basements, lavatories, and garages. The lighting solution offers reliable and safe illumination for wet rooms.
Type Wet room light
IP Rating IP65
Power 22W
Base G13
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 1565 x 72 x 86 mm
Energy efficiency rating n.rel.
Height 86mm
Length 1565mm
Number of bulbs 1
Operating Voltage 230V
Radiation angle 110°
Total luminous flux 3500lm
Width 72mm

You may also like


Trustpilot