Motrona DX346 Impulse Time and Frequency Meter with Analogue Output

Order Code:

64-9482

Brand: Motrona MPN: DX346 EAN-13: 4016138994124

Discontinued


A universal multifunctional counter that can be used as a frequency counter, tachometer, speed and rate meter, and timer and stopwatch. The unit has universal inputs for sensors and encoders with PNP/NPN or Namur characteristics. The display is a clear 6-digit LED display with 15mmm digits and adjustable brightness. Unit scaling and setup is easy thanks to the 3x front panel keys and intuitive and clear menu options. There is a selectable linearisation function with 16 interpolation points.

This variant of the indicator has an analog output that is configurable for -10 to +10V/0 to 10V voltage or 0 to 20mA/4 to 20mA current operation.
  • AC and DC power supply
  • Auxiliary output 24V DC 100mA for sensor supply
  • Adjustable scaling factor
  • Reverse polarity protection
  • Screw terminals
  • Conformity EN, EMC, LV, UL

Trustpilot