Motrona AX347 Process Indicator with 2 Analogue Inputs and Presets

Order Code:

64-9361

Brand: Motrona MPN: AX347 EAN-13: 4016138994216

Discontinued


This universal process indicator has two independent analog inputs that are configurable between voltage or current operation. The unit has a clear 6-digit LED display with 15mmm digits and adjustable brightness. Unit scaling and setup is easy thanks to the 3x front panel keys and intuitive and clear menu options. There are operating modes for the display of input A or input B or the combinations A + B, A - B, A x B, and A : B. In addition there are supplementary functions such as tare function, programmable averaging, programmable linearisation, etc.

This variant of the indicator has two PNP transistor outputs.
  • AC and DC power supply
  • Auxiliary output 24V DC 100mA for sensor supply
  • Reverse polarity protection
  • Screw terminals
  • Conformity EN, EMC, LV, UL

Trustpilot