Moravia 422.28.546 Foam Edges Black/Yellow 1000x26x26mm High-Level Safety

Order Code:

09-9782

Brand: Moravia MPN: 422.28.546 EAN-13: 4055381711454
  • Country of Origin: Germany
  • View All

Discontinued


Moravia 422.28.546 foam edges are black and yellow in colour and measure 1000 x 26 x 26 mm. These foam edges are designed to provide protective cushioning in various settings. Common applications include use in warehouses or factories to prevent damage or injury.
Type Foam edges
Colour Black/yellow
Dimensions (L x W x H) 1000 x 26 x 26 mm
Height 26mm
Length 1000mm
Width 26mm

Trustpilot