Moravia 422.24.758 MORION Split Sleeve Black/Yellow Impact Protection

Order Code:

09-9781

Brand: Moravia MPN: 422.24.758 EAN-13: 4055381711508
  • Country of Origin: Germany
  • View All

Discontinued


Moravia manufactures the split sleeve with part number 422.24.758, featuring a black and yellow design. This durable sleeve, measuring 1000 x 25 x 30 mm, is ideal for protecting and organising cables or hoses. It is commonly used in industrial and commercial settings to enhance safety and efficiency.
Type Split sleeve
Colour Black/yellow
Dimensions (L x W x H) 1000 x 25 x 30 mm
Height 30mm
Length 1000mm
Width 25mm

Trustpilot