Christmas Opening Hours and Delivery Dates here

Moravia 422.24.672 MORION Impact Protection Black/Yellow 1000x40x40mm

Order Code:

09-9780

Brand: Moravia MPN: 422.24.672 EAN-13: 4055381711492
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

The Moravia split sleeve, part number 422.24.672, is a versatile component often used for cable management and protection. Measuring 1000 x 40 x 40 mm, it features a black and yellow design that enhances visibility and safety in industrial settings. Its durable construction makes it ideal for use in environments where cables and wires require bundling and safeguarding.
Type Split sleeve
Colour Black/yellow
Dimensions (L x W x H) 1000 x 40 x 40 mm
Height 40mm
Length 1000mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot