Moravia 422.22.200 MORION Foam Edges Black/Yellow 1000x47x47mm Safety

Order Code:

09-9776

Brand: Moravia MPN: 422.22.200 EAN-13: 4055381711461
  • Country of Origin: Germany
  • View All

Discontinued


The Moravia 422.22.200 foam edges are black and yellow with dimensions of 1000 x 47 x 47 mm. These foam edges are typically used for safety protection in industrial and commercial settings. They serve as effective cushioning and hazard marking solutions in warehouses and factories.
Type Foam edges
Colour Black/yellow
Dimensions (L x W x H) 1000 x 47 x 47 mm
Height 47mm
Length 1000mm
Width 47mm

Trustpilot