Christmas Opening Hours and Delivery Dates here

Moravia 422.21.711 Split Sleeve Black/Yellow 1000x36x40mm Impact Protection

Order Code:

09-9775

Brand: Moravia MPN: 422.21.711 EAN-13: 4055381711485
  • Country of Origin: Germany
  • View All

Discontinued


The Moravia 422.21.711 split sleeve features a black and yellow design and measures 1000 x 36 x 40 mm. It is typically used for protecting or bundling cables and wires in industrial settings. Its high visibility colours enhance safety by making it easy to spot.
Type Split sleeve
Colour Black/yellow
Dimensions (L x W x H) 1000 x 36 x 40 mm
Height 40mm
Length 1000mm
Width 36mm

Trustpilot