Christmas Opening Hours and Delivery Dates here

Monument Drain SV-F-240 SV-F Super-Vee Power Drain Cleaner 240 Volt

Order Code:

96-7458

Brand: Monument Drain MPN: SV-F-240

Discontinued


SV-F Super-Vee Power Drain Cleaner for kitchen, bathroom, laundry drains and pipes from 11/4. up to 3 inch. Slide action chuck built into the grip shield which slides back to grip, allowing the cable to work through a stoppage and forward to disengage.

Automatic adjustment for different size cables. Double insulated motor with reverse and variable speed trigger switch.

Drum Cable maximum capacity - 35ft. x 3/8in. or 50ft. x 5/16in. Cable included 25ft.x1/4in. 3193Y(25HE1) with Basin Plug Head.
Weight 9 Kg.

Voltage 240V


Type Cleaner

Trustpilot