Christmas Opening Hours and Delivery Dates here

Monarch Stock Cupboard with 1 Fixed & 4 Adjustable Shelves Height 1818mm

Order Code:

70-7735

Brand: Monarch MPN: MEQ1800C EAN-13: 5060212978745
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


This 1818mm high bookcase with lockable doors is ideal for secure storage of books, catalogues, box files, ornaments, office equipment, etc. Adjustable shelves allow items of various sizes to be accommodated.

Note: Now only available in beech or maple finish.


  • Width 1030mm
  • Depth 477mm
  • Height 1818mm
  • Monarch type MEQ1800C
Type Lockable stock cupboard
Depth 477mm
Height 1.818m
Width 1.03m

Trustpilot