Monarch 60 Tray Storage Cupboard with Lockable Doors

Order Code:

70-7715

Brand: Monarch MPN: MEQ60C EAN-13: 5060212978486
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


This cupboard provides storage for 60 shallow Gratnells trays.

Note: Rack now only available in beech or maple finish.

Range of tray colour options: Red, Yellow, Blue, Green, Cyan, Pink, Purple, Tangerine, Lime, Blueberry Jelly, Strawberry Jelly, Kiwi Jelly, Grape Jelly, Lemon Jelly, White, Light Grey and Clear.

Please enquire before ordering at: education@rapidonline.com


  • Lockable storage for 60 trays
  • Size 1030 x 477 x 1810mm (W x D x H)
  • Each tray is 312 x 427 x 75mm
  • Fitted with lockable full-length doors
  • Monarch type MEQ60C
Type Lockable tray cupboard
Depth 477mm
Height 1.81m
Number of Trays 60
Width 1.03m

Trustpilot