Easter Opening Hours and Delivery Dates here

Monarch 48 Tray Storage Cupboard with Lockable Doors

Order Code:

70-7711

Brand: Monarch MPN: MEQ48C EAN-13: 5060212978462
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


This cupboard provides storage for 48 shallow Gratnells trays.

Note: Rack now only available in beech or maple finish.

Please see Data Sheet for range of tray colour options: Red, Yellow, Blue, Green, Cyan, Pink, Purple, Tangerine, Lime, Blueberry Jelly, Strawberry Jelly, Kiwi Jelly, Grape Jelly, Lemon Jelly, White, Light Grey and Clear.

Please enquire before ordering at: education@rapidonline.com


  • Lockable storage for 48 trays
  • Size 1030 x 477 x 1468mm (W x D x H)
  • Each tray is 312 x 427 x 75mm
  • Fitted with lockable full-length doors
  • Monarch type MEQ48C
Type Lockable tray cupboard
Depth 477mm
Height 1.468m
Lockable storage for 48 trays
Number of Trays 48
Width 1.03m

Trustpilot