Christmas Opening Hours and Delivery Dates here

Monarch 16 Combination Tray Unit

Order Code:

70-7691

Brand: Monarch MPN: MEQ4016 EAN-13: 5060212975775
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


A rack with 16 compartments containing various quantities of shallow or deep Gratnell's Trays. Each compartment takes one deep tray or two shallow trays. The rack holds the trays in four vertical columns and has castors for easy movement.

Note: Rack now only available in beech or maple finish.

Please see Data Sheet for range of tray colour options: Red, Yellow, Blue, Green, Cyan, Pink, Purple, Tangerine, Lime, Blueberry Jelly, Strawberry Jelly, Kiwi Jelly, Grape Jelly, Lemon Jelly, White, Light Grey and Clear.

Please enquire before ordering at: education@rapidonline.com


  • Supplied complete with standard shallow or deep Gratnell's trays
  • Each tray is 312 x 427mm
  • Shallow trays are 75mm deep, deep trays are 150mm deep
  • Each compartment takes one deep tray or two shallow trays
  • Castors for easy movement
  • Trays are stored in four vertical columns
Type Combination tray unit
Depth 453mm
Height 835mm
Number of Trays 16
Width 1.358m

Trustpilot