Easter Opening Hours and Delivery Dates here

Monacor SMC-1 Stereo-to-mono converter Compact design for audio systems

Order Code:

19-3316

Brand: Monacor MPN: SMC-1 EAN-13: 4007754172294
Qty Unit Price (Inc VAT)
1+ £41.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Monacor SMC-1 is a stereo-to-mono converter designed for efficient integration within audio systems, identifiable by the manufacturer's part number 04007754172294. This device offers a compact solution for converting stereo signals into a mono output, thereby providing a practical tool for applications where mono audio is preferred or required. Engineering applications for the SMC-1 include its use in public address systems, background music installations, and audio distribution networks where combining stereo channels into a single mono output can optimise sound coverage and simplify system design. The product's straightforward design ensures compatibility with a wide range of audio equipment, making it a versatile component for audio technicians and engineers.
Type Stereo-to-mono converter
Dimensions (L x W x H) 37 x 65 x 22 mm
Height 22mm
Length 37mm
Product Type Stereo-to-mono converter
Width 65mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot