Molymod Molecular Model Sets - Inorganic-Organic

Molymod Brand: Molymod

Molymod Molecular Model Sets are the original dual-scale, quality system of molecular and atomic models.

Scales: Open / Ball & stick models: 2.5cm / Angstrom, Closed / semi-space filling models: 1.5cm / Angstrom

Atom-parts: range from 17 to 23mm in diameter.

Bonds: Single bonds are represented by medium links (19mm) and multiple bonds by longer, flexible links (30mm). For compact models, bonds are represented by short links (2mm).

Valence: Represented by the number of holes: 1 hole (I), 2 holes (II), 3 holes (III), 4 holes (IV), 5 holes (IV), 6 holes (VI)

  • Inorganic - Organic sets
  • Available as teacher and student sets
  • Teacher Set contains 108 atoms: 14 Hydrogen (l, ll), 20 Carbon (IV, V), 22 Oxygen (II, lV), 10 Nitrogen (III, lV), 13 Sulphur (ll, IV, VI), 7 Phosphorus (lll , IV, V,), 8 Halogen (l), 14 Metal (I, ll, lll, lV, Vl), 18 Lone pair 2D paddles (6 pink, 6 purple, 6 beige) Links: 38 Medium grey, 12 medium purple, 36 Long flexible
  • Student set contains 52 atoms: 14 Hydrogen (l), 6 Carbon (IV), 7 Oxygen (II, lV), 3 Nitrogen (IIl, lV), 2 Sulphur (ll, Vl), 2 Phosphorus (lll, V), 6 Halogen (l), 8 Metal (I, ll, lll, lV, Vl), 4 Brown (lll, lV, V, Vl), 3 Lone pair 2D paddles (beige) Links: 20 Medium grey, 5 Medium purple,12 Long flexible

Important notice: These products are designed for educational use and are only suitable for students 12 years and over.

WARNING: CHOKING HAZARD - Small parts. Not for children under 3 years.

Description Image Product Buy Pricing (Ex VAT) Number of atoms / links Type
Molymod MMS-004 Inorganic - Organic Teacher Set - 108 Atoms, 86 Links
Molymod MMS-004 Inorganic - Organic Teacher Set - 108 Atoms, 86 Links
Standard range
Order code: 52-0474
MPN: MMS-004

Out of stock6 due on 19/11/2026
1+ £27.48
Price per unit Ex VAT
86 Inorganic / organic
Molymod MMS-009 Inorganic - Organic Student Set - 52 Atoms, 37 Links
Molymod MMS-009 Inorganic - Organic Student Set - 52 Atoms, 37 Links
Standard range
Order code: 52-0475
MPN: MMS-009

Despatched same day - 13 in stockAdditional quantity lead time 14 days
1+ £16.13
Price per unit Ex VAT
37 Inorganic / organic

Trustpilot