Easter Opening Hours and Delivery Dates here

Modelcraft Model Craft (GY403) Heading Hold Gyro

Order Code:

60-3891

Brand: Modelcraft MPN: GY403 EAN-13: 4016138757538
  • Country of Origin:
  • View All

Discontinued


This gyro unit is a compact stabilising system that detects positional changes using a MEMS sensor, the subsequent output being used to control servos to counter positional errors. The unit operated in one of two modes: Normal Mode - when output is dependent on gyro/vehicle integration. Heading Hold Mode - output is dependent on gyro position only.

The gyro is suitable for use with either analogue or digital servos and is switchable between the two. The gyro effect can be set and adjusted or switched via the transmitter.


  • Small size suitable for small helicopters/quadcopters
  • LED indication for power supply and for heading hold mode
  • Double-sided adhesive foam for mounting
  • Switchable servo direction
  • Adjustable servo delay
  • Switchable servo control
  • Adjustable servo deflection
Type Gyro unit
Adjustable servo delay

Trustpilot