Christmas Opening Hours and Delivery Dates here

Velleman MK187 Low Voltage LED Dimmer Electronics Kit

Order Code:

70-4454

Brand: Velleman MPN: MK187 EAN-13: 5410329409456
  • Country of Origin: Poland
  • View All

Discontinued


The Velleman Low Voltage LED Dimmer Kit has been designed to control any 12 or 24V LED strips or low voltage incandescent lamps for display advertising and light effects. The output drives high power Mosfet which can each sink about 5A. It is also available as a pre-assembled module.


  • Blue indicator LED
  • Suitable for in-car use
  • Output 5A max
  • Dimensions 100 x 40 x 35mm
  • Power supply 12 to 24Vdc
  • Manufacturer's part MK187
Please note: This is a self-assembly kit and requires soldering.
Type LED dimmer

Trustpilot