Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman MK182 Digital Echo Chamber Electronics Kit

Order Code:  

70-4434

 
Brand: Velleman  MPN: MK182  EAN-13: 5410329426255
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Digital Echo Chamber Kit allows you to create delay effects for use with various audio systems such as karaoke and public address, either for a serious purpose or just for fun. The Digital Echo Chamber can be used either with its built-in microphone or connected to a conventional sound system via a line level signal.


  • Power consumption 150mA max
  • Delay time: 80 to 200ms
  • Speaker output 500mW (8Ω, 10% THD)
  • Dimensions 85 x 70 x 20mm
  • Power supply 1 PP3 (9Vdc) battery
  • Manufacturer's part MK182
Please note: This is a self-assembly kit and requires soldering.
Ready Assembled? No
Type Audio

Reviews


Be the first to submit a review